345-122-555-508

Heilind Number:EDA345-122-555-508
Manufacturer:EDAC
Manufacturer Number:345-122-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-555-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-555-508

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Board To Board PCB Connector. Featuring 122 positions across two rows, it ensures seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in various applications. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and demanding environments. Its straight mount orientation further simplifies installation, making it a versatile choice for your projects. Upgrade your connectivity solutions with this essential component.