345-122-555-802

Heilind Number:EDA345-122-555-802
Manufacturer:EDAC
Manufacturer Number:345-122-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-555-802

Detailed Description

Enhance your PCB connectivity with our durable and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features a robust UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With two rows and a pitch of .1 inches, it offers 122 positions for ample connectivity. The copper alloy contact material ensures reliable performance, even in challenging environments. Perfect for various applications, this connector has a straight mount orientation and operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for streamlined and secure card edge connections.