345-122-555-803

Heilind Number:EDA345-122-555-803
Manufacturer:EDAC
Manufacturer Number:345-122-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-555-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge green Board To Board Card Edge Connector. With a power-efficient 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any setting. Featuring two rows of copper alloy contacts spaced at .1 inch pitch and .2 inch row spacing, it offers seamless integration for up to 122 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your system with this high-quality connector for optimal functionality and longevity.