345-122-555-807

Heilind Number:EDA345-122-555-807
Manufacturer:EDAC
Manufacturer Number:345-122-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-555-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Featuring a sleek green design, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any setting. With two rows and a total of 122 positions, it offers ample room for seamless data transmission. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Trust in its straight mount orientation to deliver consistent performance, making it an essential component in any PCB assembly. Elevate your connectivity game with this essential product.