345-122-555-808

Heilind Number:EDA345-122-555-808
Manufacturer:EDAC
Manufacturer Number:345-122-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-555-808

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features two rows of 122 copper alloy contacts for reliable signal transmission. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, while the green color adds a sleek touch to your setup. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial applications. Choose this straight-mount connector for efficient and secure card edge connections. Elevate your electronic projects with this essential component.