345-122-556-212

Heilind Number:EDA345-122-556-212
Manufacturer:EDAC
Manufacturer Number:345-122-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-556-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. With 122 positions spread across 2 rows and a pitch of .1 inch, it offers ample room for seamless data flow. The straight mount orientation and row spacing of .2 inch make it easy to integrate into your PCB layout. Operating efficiently in a wide temperature range of -40 to 105°C, this green connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.