345-122-556-288

Heilind Number:EDA345-122-556-288
Manufacturer:EDAC
Manufacturer Number:345-122-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-556-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-556-288

Detailed Description

Introducing our cutting-edge Board To Board PCB Connector, a must-have for seamless electronic connections. Designed for optimal performance, this connector features a green UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and 122 positions, it offers ample connectivity options in a compact .1 inch pitch. Crafted with high-quality copper alloy contacts, it guarantees reliable signal transmission. The straight mount orientation and .2 inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures versatility in any environment. Trust in our connector for efficient and secure PCB connections in your electronic projects.