345-122-556-512

Heilind Number:EDA345-122-556-512
Manufacturer:EDAC
Manufacturer Number:345-122-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-556-512

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various environments. With two rows and 122 positions, it offers ample connectivity for your PCB applications. The copper alloy contacts provide optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise mating. Suitable for straight mounting, this connector is easy to install on your circuit boards. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for both industrial and commercial use. Upgrade your electronic projects with this essential connector for seamless data transmission.