345-122-556-802

Heilind Number:EDA345-122-556-802
Manufacturer:EDAC
Manufacturer Number:345-122-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-556-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation, making installation a breeze. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, this connector ensures reliable and efficient power transmission. Its 122 positions, organized in 2 rows with a pitch of .1 in and row spacing of .2 in, offer ample connectivity options. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Upgrade your electronic assemblies with this essential component for enhanced functionality and connectivity.