345-122-556-804

Heilind Number:EDA345-122-556-804
Manufacturer:EDAC
Manufacturer Number:345-122-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-556-804

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a compact two-row design and a pitch of .1 inches, it offers 122 positions for efficient data transmission. The straight mount orientation and row spacing of .2 inches ensure easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees reliable performance even in challenging environments. Upgrade your systems with this essential component for optimal functionality and connectivity.