345-122-556-807

Heilind Number:EDA345-122-556-807
Manufacturer:EDAC
Manufacturer Number:345-122-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-556-807

Detailed Description

Enhance your PCB connectivity with this meticulously crafted 122-position board-to-board connector. Engineered for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. The copper alloy contacts, arranged in two rows with a .1-inch pitch and .2-inch row spacing, guarantee efficient power transfer at an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and reliable performance, making it a must-have in your electronic setup.