345-122-556-808

Heilind Number:EDA345-122-556-808
Manufacturer:EDAC
Manufacturer Number:345-122-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-556-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector features 122 positions with a pitch of .1 inches, ensuring precise and secure connections. Its durable UL 94V-0 Thermoplastic Polyester housing, coupled with Copper Alloy contact material, guarantees reliability in any application. With a double-row configuration and straight mount orientation, it offers versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for use in challenging environments. Elevate your electronic projects with this essential component.