345-122-556-812

Heilind Number:EDA345-122-556-812
Manufacturer:EDAC
Manufacturer Number:345-122-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-556-812

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring 122 positions across 2 rows, this connector offers seamless integration for optimal signal transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance in any application. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial environments. Trust in its straight mount orientation for easy installation and secure connectivity, making it an essential component for your electronic projects. Elevate your PCB assembly with this essential connector, designed for superior performance and longevity.