345-122-556-858

Heilind Number:EDA345-122-556-858
Manufacturer:EDAC
Manufacturer Number:345-122-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-556-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The 122 positions, spread across 2 rows with a pitch of .1 inches, offer ample connection options for your PCB applications. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing secure and efficient data transmission. With a straight mount orientation and a temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial settings. Upgrade your connectivity solutions with this essential component.