345-122-558-201

Heilind Number:EDA345-122-558-201
Manufacturer:EDAC
Manufacturer Number:345-122-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Featuring two rows with a total of 122 positions, it ensures seamless data transfer in your electronic assemblies. The right angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable operation in various environments. With a pitch of .1 inch and row spacing of .2 inch, it provides precise connections, supported by copper alloy contacts for optimal conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for applications that demand durability and performance in demanding conditions. Elevate your PCB design with this essential component, perfect for a wide range of electronic devices.