345-122-558-203

Heilind Number:EDA345-122-558-203
Manufacturer:EDAC
Manufacturer Number:345-122-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-558-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows and 122 positions, it offers ample room for secure and efficient connections. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Its right-angle mount orientation adds versatility, making it a valuable addition to any electronic setup. Trust in its reliability and performance to streamline your PCB assembly processes.