345-122-558-502

Heilind Number:EDA345-122-558-502
Manufacturer:EDAC
Manufacturer Number:345-122-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-558-502

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration onto your circuit board, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. The Copper Alloy contact material ensures reliable conductivity, while the Right Angle mount orientation offers versatility in installation. With 122 positions spread across two rows, this connector provides ample connectivity for your devices. Its compact pitch of .1 inches and row spacing of .2 inches allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB setup with this essential component.