345-122-558-512

Heilind Number:EDA345-122-558-512
Manufacturer:EDAC
Manufacturer Number:345-122-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-558-512

Detailed Description

Introducing our cutting-edge Board To Board PCB Connector, a must-have for seamless electronic connections. Crafted with precision and durability in mind, this connector features a sleek green design that stands out on any circuit board. Its UL 94V-0 Thermoplastic Polyester housing guarantees utmost safety and reliability, even in high-temperature environments. With two rows and a contact material of Copper Alloy, it ensures efficient power transmission with an amperage of 3A. Boasting 122 positions and a pitch of .1 inch, it offers ample connectivity with minimal space consumption. The right-angle mount orientation and row spacing of .2 inch make it versatile for various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your electronic projects with our premium Board To Board PCB Connector.