345-122-558-588

Heilind Number:EDA345-122-558-588
Manufacturer:EDAC
Manufacturer Number:345-122-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-558-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-558-588

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features 122 positions across 2 rows, ensuring efficient data transmission. The right-angle mount orientation allows for easy installation in tight spaces, while the durable UL 94V-0 thermoplastic polyester housing guarantees long-lasting reliability. With a contact material of copper alloy and an amperage of 3A, this connector offers optimal conductivity for your PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.