345-122-558-802

Heilind Number:EDA345-122-558-802
Manufacturer:EDAC
Manufacturer Number:345-122-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-558-802

Detailed Description

Enhance connectivity within your electronic devices with this dependable Board To Board PCB Connector. Designed for seamless integration, it features a double-row layout with 122 positions, providing ample space for secure connections. The right-angle mount orientation offers versatility in installation, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Crafted with precision, the connector boasts copper alloy contacts for efficient signal transfer. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise positioning on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in challenging environments. Elevate your PCB assembly process with this essential connector, perfect for a wide range of applications.