345-122-558-803

Heilind Number:EDA345-122-558-803
Manufacturer:EDAC
Manufacturer Number:345-122-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-558-803

Detailed Description

Enhance your PCB connectivity with this innovative board-to-board connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any setting. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration for your electronic components. Boasting 122 positions and a right-angle mount orientation, it facilitates efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality connector, designed to meet your professional needs with precision and excellence.