345-122-558-807

Heilind Number:EDA345-122-558-807
Manufacturer:EDAC
Manufacturer Number:345-122-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-558-807

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With two rows and a pitch of .1 inches, it offers efficient signal transfer with 122 positions for versatile connectivity. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal conductivity. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for a variety of applications. Upgrade your PCB assembly with this essential component for streamlined and reliable connections.