345-122-558-808

Heilind Number:EDA345-122-558-808
Manufacturer:EDAC
Manufacturer Number:345-122-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-558-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a vibrant green hue. Boasting a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. With two rows of Copper Alloy contacts, it offers seamless connectivity for up to 122 positions at a pitch of 0.1 inches. The right-angle mount orientation and compact design make it ideal for space-conscious PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and dependable solution for your connectivity needs. Upgrade your system with this essential component today.