345-122-558-812

Heilind Number:EDA345-122-558-812
Manufacturer:EDAC
Manufacturer Number:345-122-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-558-812

Detailed Description

Enhance connectivity within your electronic devices with this 122-position Board to Board PCB Connector. Designed for efficiency and reliability, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With a pitch of .1 inches and a row spacing of .2 inches, it allows for seamless integration onto your PCBs. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Perfect for a range of applications, this green connector is a must-have component for your projects.