345-122-558-858

Heilind Number:EDA345-122-558-858
Manufacturer:EDAC
Manufacturer Number:345-122-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-558-858

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Connector. Designed for seamless integration, this connector boasts a compact, two-row configuration with 122 positions, perfect for maximizing connectivity in tight spaces. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments. Featuring copper alloy contacts and a pitch of .1 inches, it guarantees secure and efficient data transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Elevate your connectivity solutions with this essential component.