345-122-559-207

Heilind Number:EDA345-122-559-207
Manufacturer:EDAC
Manufacturer Number:345-122-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-559-207

Detailed Description

Enhance your circuit connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features a rugged UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both durability and visibility. With two rows of precisely engineered copper alloy contacts, it offers a reliable amperage of 3A for optimal power transmission. The compact design, with a pitch of .1 inches and row spacing of .2 inches, accommodates 122 positions, facilitating efficient signal transfer. Its right-angle mount orientation allows for convenient PCB assembly, while the wide operating temperature range of -40 to 105°C ensures consistent performance in diverse environments. Trust in this connector to deliver robust and stable connections for your electronic applications.