345-122-559-212

Heilind Number:EDA345-122-559-212
Manufacturer:EDAC
Manufacturer Number:345-122-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-559-212

Detailed Description

Enhance your electronic connections with this robust Board To Board PCB Connector. Designed for seamless integration on your circuit board, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a reliable amperage of 3 A, it ensures efficient power transmission. Its two rows of 122 positions, with a pitch and row spacing of .1 and .2 inches respectively, offer ample connectivity options. Crafted with high-quality Copper Alloy contacts, it guarantees optimal conductivity. The right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Trust in this connector for secure and high-speed data transfer in your electronic devices.