345-122-559-278

Heilind Number:EDA345-122-559-278
Manufacturer:EDAC
Manufacturer Number:345-122-559-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-559-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-559-278

Detailed Description

Enhance connectivity within your electronic devices with this high-performance green board-to-board PCB connector. Designed for efficient power transmission, it boasts a 3A amperage and durable UL 94V-0 thermoplastic polyester housing, ensuring reliability in various operating conditions. With two rows of copper alloy contacts and a pitch of .1 inch, it facilitates seamless signal transfer between 122 positions. The right-angle mount orientation and compact .2-inch row spacing make it ideal for space-constrained PCB layouts. Engineered for longevity, it offers a wide operating temperature range of -40 to 105°C. Trust in this connector for robust and secure inter-board connections in your next electronic project.