345-122-559-512

Heilind Number:EDA345-122-559-512
Manufacturer:EDAC
Manufacturer Number:345-122-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-559-512

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features two rows, each with 122 positions for optimal connectivity. The right-angle mount orientation ensures efficient space utilization, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance. With a contact material of Copper Alloy, you can rely on secure and reliable data transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, making it ideal for various electronic applications. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Upgrade your connectivity solutions with this essential component.