345-122-559-807

Heilind Number:EDA345-122-559-807
Manufacturer:EDAC
Manufacturer Number:345-122-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-559-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows and a total of 122 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Boasting a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient connections. Its right-angle mount orientation makes it ideal for compact designs, while its wide operating temperature range of -40 to 105°C guarantees durability in various environments. Elevate your PCB assembly with this essential connector.