345-122-559-808

Heilind Number:EDA345-122-559-808
Manufacturer:EDAC
Manufacturer Number:345-122-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-559-808

Detailed Description

Efficiently transfer power with this high-quality Board To Board PCB Connector in a vibrant green hue. Designed for optimal performance, it features a compact housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts. With two rows and a precise pitch of .1 inches, it offers seamless connectivity across 122 positions. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for reliable power transmission in your projects.