345-122-559-858

Heilind Number:EDA345-122-559-858
Manufacturer:EDAC
Manufacturer Number:345-122-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-559-858

Detailed Description

Enhance your PCB connection setup with our high-quality Board To Board PCB Connector. With a sleek right-angle mount orientation and a vibrant green hue, this connector adds functionality and style to your electronic projects. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in challenging environments. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for up to 122 positions. Crafted from robust copper alloy, the contact material guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Upgrade your connector game today with this essential component.