345-122-560-201

Heilind Number:EDA345-122-560-201
Manufacturer:EDAC
Manufacturer Number:345-122-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-560-201

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Designed with precision and durability in mind, this connector boasts a double-row configuration with 122 positions, ensuring optimal connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission, while the UL 94V-0 Thermoplastic Polyester housing material offers superior protection against heat and fire hazards. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for seamless integration into your PCB layout. Its straight mount orientation further simplifies installation, making it ideal for various electronic applications. Operating within a wide temperature range of -40 to 105°C, this connector is built to withstand harsh environmental conditions, ensuring reliable performance in any setting. Elevate your connectivity solutions with this essential component for your electronic projects.