345-122-560-212

Heilind Number:EDA345-122-560-212
Manufacturer:EDAC
Manufacturer Number:345-122-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-560-212

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant Green color and meticulously crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With a dual-row design and a total of 122 positions, it offers ample space for seamless connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Boasting a pitch of .1 inches and a row spacing of .2 inches, it provides precise and efficient linking between boards. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your setup with this essential component for seamless and secure circuit connections.