345-122-560-288

Heilind Number:EDA345-122-560-288
Manufacturer:EDAC
Manufacturer Number:345-122-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-560-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-560-288

Detailed Description

Enhance your electronic connections with our cutting-edge Board to Board PCB Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector is not only visually striking but also highly durable. With a 3 A amperage and copper alloy contact material, it ensures reliable power transmission. Its two rows, with a pitch of .1 inches and row spacing of .2 inches, offer seamless integration into your circuitry. Boasting 122 positions, it allows for extensive connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB designs with this essential component.