345-122-560-502

Heilind Number:EDA345-122-560-502
Manufacturer:EDAC
Manufacturer Number:345-122-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-560-502

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green color. With two rows of 122 positions each, it offers ample connectivity options for your PCB assembly. The contact material, Copper Alloy, ensures reliable and efficient signal transmission. A .1-inch pitch and .2-inch row spacing make for easy and precise board-to-board mating. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Whether for industrial or consumer applications, this straight-mount connector guarantees secure and stable connections. Elevate your PCB design with this essential component.