345-122-560-503

Heilind Number:EDA345-122-560-503
Manufacturer:EDAC
Manufacturer Number:345-122-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-560-503

Detailed Description

Enhance your PCB connectivity with our dual-row Board to Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, it adds a touch of visual appeal while ensuring reliable performance. With 122 positions and a pitch of .1 inches, this connector offers ample connectivity options for your circuitry. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in demanding environments. Crafted with copper alloy contacts, it ensures efficient signal transmission. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial applications. Trust in its quality and efficiency to meet your connectivity needs seamlessly.