345-122-560-512

Heilind Number:EDA345-122-560-512
Manufacturer:EDAC
Manufacturer Number:345-122-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-560-512

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, its green housing crafted from UL 94V-0 Thermoplastic Polyester ensures both durability and safety. With two rows of copper alloy contacts, featuring a pitch of .1 inches and a row spacing of .2 inches, it offers efficient and reliable data transmission. Boasting 122 positions, this connector allows for extensive connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for various electronic applications, this connector is a vital component for ensuring seamless communication on your PCBs.