345-122-560-588

Heilind Number:EDA345-122-560-588
Manufacturer:EDAC
Manufacturer Number:345-122-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-560-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-560-588

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows and 122 positions, it offers ample connection options. The straight mount orientation and .1 inch pitch make it easy to integrate into your PCB design. Crafted with copper alloy contacts and operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance, making it an essential component for your projects in various industries. Upgrade your connectivity solutions with this top-tier connector.