345-122-560-812

Heilind Number:EDA345-122-560-812
Manufacturer:EDAC
Manufacturer Number:345-122-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-560-812

Detailed Description

Enhance connectivity within your PCB assembly with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 122 positions spread across two rows, ensuring reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contact material offers superior conductivity. With a pitch of .1 inch and a row spacing of .2 inches, precise mating is achieved. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, trust in this connector to deliver optimal performance.