345-124-500-588

Heilind Number:EDA345-124-500-588
Manufacturer:EDAC
Manufacturer Number:345-124-500-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-500-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-500-588

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 124 positions across two rows, it offers seamless and efficient board-to-board connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in extreme conditions, with an operating temperature range of -40 to 105°C. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector is designed for seamless integration into your circuitry. Whether for industrial or commercial applications, its straight mount orientation makes installation a breeze. Upgrade your setups with this essential component, a true asset in the world of connectors.