345-124-500-802

Heilind Number:EDA345-124-500-802
Manufacturer:EDAC
Manufacturer Number:345-124-500-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-500-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 124 positions across two rows, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance in various environments, with a wide operating temperature range of -40 to 105°C. Each contact is meticulously crafted from Copper Alloy, delivering optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, installation is quick and straightforward. Whether for industrial or commercial applications, this connector, with a straight mount orientation, offers a secure and stable connection every time. Upgrade your setup with this essential component for seamless PCB interconnection.