345-124-500-804

Heilind Number:EDA345-124-500-804
Manufacturer:EDAC
Manufacturer Number:345-124-500-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-500-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-500-804

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows and 124 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless data transfer.