345-124-500-858

Heilind Number:EDA345-124-500-858
Manufacturer:EDAC
Manufacturer Number:345-124-500-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-500-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-500-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only ensures reliable contact but also adds a pop of color to your PCB layout. With two rows of 124 positions each, this connector offers ample space for seamless data transmission. The copper alloy contacts and a pitch of .1 inch guarantee efficient power delivery, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications, making it an essential component in your connectivity arsenal.