345-124-520-202

Heilind Number:EDA345-124-520-202
Manufacturer:EDAC
Manufacturer Number:345-124-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-520-202

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable and safe operation. With a double-row configuration and a total of 124 positions, it offers ample connectivity options for your PCB layouts. The contact material, crafted from robust Copper Alloy, guarantees low contact resistance and optimal signal transfer. Boasting a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise alignment and secure mating. Its straight mount orientation allows for easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environmental conditions. Elevate your electronic designs with this essential component, perfect for applications in industries such as telecommunications, automotive, and consumer electronics.