345-124-520-207

Heilind Number:EDA345-124-520-207
Manufacturer:EDAC
Manufacturer Number:345-124-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-520-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking Green color. With two rows of 124 positions each, this connector offers ample connectivity options. The contact material is made of robust Copper Alloy, ensuring reliable and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it is ideal for various industrial applications. Its straight mount orientation adds to its versatility, making it a valuable component for your projects. Trust in this connector for dependable performance and seamless PCB assembly.