345-124-520-208

Heilind Number:EDA345-124-520-208
Manufacturer:EDAC
Manufacturer Number:345-124-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-520-208

Detailed Description

Enhance connectivity within your electronic devices with our Green Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With a total of 124 positions spread across 2 rows, it offers ample connectivity options for your circuit boards. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Designed for seamless integration, this connector has a pitch of .1 inches and row spacing of .2 inches, allowing for precise alignment on your PCBs. Its straight mount orientation further simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component, meticulously crafted for optimal performance.