345-124-520-258

Heilind Number:EDA345-124-520-258
Manufacturer:EDAC
Manufacturer Number:345-124-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-520-258

Detailed Description

Enhance connectivity within your PCB layout with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 124 positions, allowing for efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in various environments, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch and row spacing of .1 and .2 inches respectively, this connector offers precise alignment. Its straight mount orientation simplifies installation, and an amperage of 3A makes it suitable for high-power applications. Operating smoothly in temperatures ranging from -40 to 105°C, it’s ideal for a wide range of projects. Trust in this connector for secure and efficient board-to-board connections.