345-124-520-278

Heilind Number:EDA345-124-520-278
Manufacturer:EDAC
Manufacturer Number:345-124-520-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-520-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-520-278

Detailed Description

Enhance connectivity within your PCB setup with our advanced Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek green color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 124 positions, it offers ample room for efficient data transfer. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Trust in our connector to streamline your PCB assembly process and ensure optimal performance in your electronic systems.