345-124-520-288

Heilind Number:EDA345-124-520-288
Manufacturer:EDAC
Manufacturer Number:345-124-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-520-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-520-288

Detailed Description

Enhance connectivity on your PCB with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. With two rows and 124 positions, it offers ample connectivity options for your circuit. The .1-inch pitch and .2-inch row spacing allow for precise and efficient mating. Designed for straight mount orientation, it facilitates seamless integration into your setup. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent functionality. Upgrade your connectivity solutions with this essential component.